Parametric Equivalent
Parametric Equivalent

17-21VRC/TR8(HT) | |
|---|---|
DigiKey Part Number | 1080-17-21VRC/TR8(HT)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17-21VRC/TR8(HT) |
Description | LED RED CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 640nm |
Lens Transparency Clear | Package / Case 0805 (2012 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.25mm W |
Lens Size 1.40mm x 1.25mm | Height (Max) 1.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTLP630C2TR | Everlight Electronics Co Ltd | 0 | QTLP630C2TREL-ND | 0,07702 € | Parametric Equivalent |
| SML-LX0805IC-TR | Lumex Opto/Components Inc. | 98.082 | 67-2189-1-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,06662 € | 599,58 € |
| Unit Price without VAT: | 0,06662 € |
|---|---|
| Unit Price with VAT: | 0,07928 € |



