Image for 17-21SRC/TR8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-21SRC/TR8

DigiKey Part Number
1080-17-21SRC/TR8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
17-21SRC/TR8
Description
LED RED CLEAR 0805 SMD
Customer Reference
Detailed Description
Red 643nm LED Indication - Discrete 1.7V 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.