MFR Recommended

17-21/T1D-CP2R1TY/3T | |
|---|---|
DigiKey Part Number | 1080-17-21/T1D-CP2R1TY/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17-21/T1D-CP2R1TY/3T |
Description | LED WHITE DIFFUSED 0805 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.20mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Active | Viewing Angle 150° |
Color | Mounting Type |
Lens Color Yellow | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-21/T1D-CP2R1TY/4T | Everlight Electronics Co Ltd | 0 | 1080-17-21/T1D-CP2R1TY/4TTR-ND | 0,10600 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,08853 € | 796,77 € |
| Unit Price without VAT: | 0,08853 € |
|---|---|
| Unit Price with VAT: | 0,10535 € |

