
17-21/R8C-AM1N2/3T | |
|---|---|
DigiKey Part Number | 1080-17-21/R8C-AM1N2/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17-21/R8C-AM1N2/3T |
Description | LED RED CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Red 638nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 650nm |
Lens Transparency Clear | Package / Case 0805 (2012 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.25mm W |
Lens Size 1.40mm x 1.25mm | Height (Max) 1.30mm |

