MFR Recommended

17-21/R6C-AQ2R2B/3T | |
|---|---|
DigiKey Part Number | 1080-17-21/R6C-AQ2R2B/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17-21/R6C-AQ2R2B/3T |
Description | LED RED CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.05V 0805 (2012 Metric) |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case 0805 (2012 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 2.00mm L x 1.25mm W |
Lens Size 1.40mm x 1.25mm | Height (Max) 1.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-21/R6C-AQ2R2B/4T | Everlight Electronics Co Ltd | 0 | 1080-17-21/R6C-AQ2R2B/4TTR-ND | 0,05964 € | MFR Recommended |

