Parametric Equivalent

16-219A/T2D-AR2T1QY/3T | |
|---|---|
DigiKey Part Number | 1080-16-219A/T2D-AR2T1QY/3TTR-ND - Tape & Reel (TR) 1080-16-219A/T2D-AR2T1QY/3TCT-ND - Cut Tape (CT) 1080-16-219A/T2D-AR2T1QY/3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16-219A/T2D-AR2T1QY/3T |
Description | LED WHITE DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 16-219A/T2D-AR2T1QY/3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,17730 € | 17,73 € |
| 500 | 0,14500 € | 72,50 € |
| 1.000 | 0,13436 € | 134,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12064 € | 361,92 € |
| 6.000 | 0,11365 € | 681,90 € |
| 9.000 | 0,11006 € | 990,54 € |
| 15.000 | 0,10601 € | 1.590,15 € |
| 21.000 | 0,10360 € | 2.175,60 € |
| 30.000 | 0,10125 € | 3.037,50 € |
| 75.000 | 0,09605 € | 7.203,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


