
16-213/GHC-YR1S1/3T | |
|---|---|
DigiKey Part Number | 1080-16-213/GHC-YR1S1/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16-213/GHC-YR1S1/3T |
Description | LED GREEN CLEAR 0402 SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 16-213/GHC-YR1S1/3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.55mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,18083 € | 1.627,47 € |
| Unit Price without VAT: | 0,18083 € |
|---|---|
| Unit Price with VAT: | 0,21519 € |











