
15-23B/R6G6BHC-A01/2T | |
|---|---|
DigiKey Part Number | 15-23B/R6G6BHC-A01/2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15-23B/R6G6BHC-A01/2T |
Description | LED RGB CLEAR SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 571nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 2.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 575nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.60mm L x 3.20mm W | |
Height (Max) | 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,21628 € | 1.297,68 € |
| Unit Price without VAT: | 0,21628 € |
|---|---|
| Unit Price with VAT: | 0,25737 € |

