
15-22/R6BHC-A30/2T | |
|---|---|
DigiKey Part Number | 1080-15-22/R6BHC-A30/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15-22/R6BHC-A30/2T |
Description | LED BLUE/RED CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Blue, Red 470nm Green, 624nm Red LED Indication - Discrete 2.85V Green, 2.1V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.85V Green, 2.1V Red |
Mfr | Current - Test 20mA Blue, 20mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 468nm Blue, 632nm Red |
Lens Color Colorless | Package / Case 1210 (3225 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.00mm x 1.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12853 € | 771,18 € |
| Unit Price without VAT: | 0,12853 € |
|---|---|
| Unit Price with VAT: | 0,15295 € |

