Parametric Equivalent

15-21VRC | |
|---|---|
DigiKey Part Number | 1080-15-21VRCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15-21VRC |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 640nm |
Lens Transparency Clear | Package / Case 1206 (3216 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 3.20mm L x 1.50mm W |
Lens Size 2.00mm x 1.50mm | Height (Max) 1.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1206IC-TR | Lumex Opto/Components Inc. | 26.511 | 67-1356-1-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,06036 € | 543,24 € |
| Unit Price without VAT: | 0,06036 € |
|---|---|
| Unit Price with VAT: | 0,07183 € |


