MFR Recommended

15-21/R6C-AP1Q2L/2T | |
|---|---|
DigiKey Part Number | 1080-15-21/R6C-AP1Q2L/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15-21/R6C-AP1Q2L/2T |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm |
Lens Transparency Clear | Package / Case 1206 (3216 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 3.20mm L x 1.50mm W |
Lens Size 2.00mm x 1.50mm | Height (Max) 1.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15-21/R6C-AP1Q2L/3T | Everlight Electronics Co Ltd | 0 | 1080-15-21/R6C-AP1Q2L/3TTR-ND | 0,04728 € | MFR Recommended |

