
1453-2GT/TR1(R) | |
|---|---|
DigiKey Part Number | 1080-1453-2GT/TR1(R)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1453-2GT/TR1(R) |
Description | LED GREEN DIFFUSED 5MM T/H |
Customer Reference | |
Detailed Description | Green 624nm LED Indication - Discrete 2V Radial |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 80° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 634nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Height (Max) 6.30mm |
Lens Size 4.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07487 € | 449,22 € |
| Unit Price without VAT: | 0,07487 € |
|---|---|
| Unit Price with VAT: | 0,08910 € |

