
1259-7HGW | |
|---|---|
DigiKey Part Number | 1259-7HGW-ND |
Manufacturer | |
Manufacturer Product Number | 1259-7HGW |
Description | LED GREEN/RED DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 650nm Red LED Indication - Discrete 2.1V Green, 2V Red Radial - 3 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 10mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 697nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.30mm |


