
12-23C/R6GHBHC-A30/2C | |
|---|---|
DigiKey Part Number | 1080-12-23C/R6GHBHC-A30/2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12-23C/R6GHBHC-A30/2C |
Description | LED RGB CLEAR SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V Red, 3.2V Green, 3.2V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Size / Dimension 3.00mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.60mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10553 € | 633,18 € |
| Unit Price without VAT: | 0,10553 € |
|---|---|
| Unit Price with VAT: | 0,12558 € |

