Image for 12-23C/R6GHBHC-A01/2C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-23C/R6GHBHC-A01/2C

DigiKey Part Number
12-23C/R6GHBHC-A01/2C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12-23C/R6GHBHC-A01/2C
Description
LED RGB CLEAR SMD R/A
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
12-23C/R6GHBHC-A01/2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Packaging
Tape & Reel (TR)
Viewing Angle
100°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.00mm
Lens Size
2.20mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,16555 €993,30 €
Unit Price without VAT:0,16555 €
Unit Price with VAT:0,19700 €