
12-22/S2GVC-A09/2C | |
|---|---|
DigiKey Part Number | 1080-12-22/S2GVC-A09/2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12-22/S2GVC-A09/2C |
Description | LED GREEN/ORANGE CLEAR SMD |
Customer Reference | |
Detailed Description | Green, Orange 565nm Green, 605nm Orange LED Indication - Discrete 2V Green, 2V Orange 3-SMD, No Lead |
Category | Voltage - Forward (Vf) (Typ) 2V Green, 2V Orange |
Mfr | Current - Test 20mA Green, 20mA Orange |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 3-SMD, No Lead |
Lens Transparency Clear | Size / Dimension 3.00mm L x 1.00mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12643 € | 758,58 € |
| Unit Price without VAT: | 0,12643 € |
|---|---|
| Unit Price with VAT: | 0,15045 € |

