
12-22/R6T3D-C30/2C | |
|---|---|
DigiKey Part Number | 1080-12-22/R6T3D-C30/2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12-22/R6T3D-C30/2C |
Description | LED RED/WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | Red, White 624nm LED Indication - Discrete 1.95V Red, 2.85V White 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V Red, 2.85V White |
Mfr | Current - Test 5mA Red, 5mA White |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm |
Lens Color Yellow | Package / Case 3-SMD, No Lead |
Lens Transparency Diffused | Size / Dimension 3.00mm L x 1.00mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Rectangle with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10850 € | 651,00 € |
| Unit Price without VAT: | 0,10850 € |
|---|---|
| Unit Price with VAT: | 0,12912 € |

