Similar

12-21SRC/TR8 | |
|---|---|
DigiKey Part Number | 1080-12-21SRC/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12-21SRC/TR8 |
Description | LED RED CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 1.7V 2-SMD, No Lead |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 660nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Domed Top | Size / Dimension 3.00mm L x 2.00mm W |
Lens Size 2.00mm x 1.00mm | Height (Max) 1.20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR1101F-TR | Stanley Electric Co | 0 | 404-1063-2-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11307 € | 678,42 € |
| Unit Price without VAT: | 0,11307 € |
|---|---|
| Unit Price with VAT: | 0,13455 € |


