Image for 12-215/BHC-AP1Q2/3C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-215/BHC-AP1Q2/3C

DigiKey Part Number
12-215/BHC-AP1Q2/3C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12-215/BHC-AP1Q2/3C
Description
LED BLUE CLEAR CHIP SMD R/A
Customer Reference
Detailed Description
Blue 471nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,05936 €534,24 €
Unit Price without VAT:0,05936 €
Unit Price with VAT:0,07064 €