
12-21/BHC-AP1Q2/2C | |
|---|---|
DigiKey Part Number | 12-21/BHC-AP1Q2/2C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12-21/BHC-AP1Q2/2C |
Description | LED BLUE CLEAR CHIP SMD R/A |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07352 € | 441,12 € |
| Unit Price without VAT: | 0,07352 € |
|---|---|
| Unit Price with VAT: | 0,08749 € |

