
12-11/BHC-ZL1M2QY/2C | |
|---|---|
DigiKey Part Number | 1080-12-11/BHC-ZL1M2QY/2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12-11/BHC-ZL1M2QY/2C |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.95V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.95V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Package / Case 2-SMD, No Lead |
Millicandela Rating | Size / Dimension 3.00mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13547 € | 812,82 € |
| Unit Price without VAT: | 0,13547 € |
|---|---|
| Unit Price with VAT: | 0,16121 € |

