
11-22/R6SGAC-A30/2T | |
|---|---|
DigiKey Part Number | 1080-11-22/R6SGAC-A30/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 11-22/R6SGAC-A30/2T |
Description | LED GREEN/RED CLEAR SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 624nm Red LED Indication - Discrete 3.3V Green, 2V Red 4-SMD, No Lead |
Category | Voltage - Forward (Vf) (Typ) 3.3V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 518nm Green, 632nm Red |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.50mm W |
Millicandela Rating | Height (Max) 1.60mm |
Lens Style Rectangle with Irregular Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10353 € | 621,18 € |
| Unit Price without VAT: | 0,10353 € |
|---|---|
| Unit Price with VAT: | 0,12320 € |

