
11-22/R6G6C-A01/2T | |
|---|---|
DigiKey Part Number | 11-22/R6G6C-A01/2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 11-22/R6G6C-A01/2T |
Description | LED GREEN/RED CLEAR SMD |
Customer Reference | |
Detailed Description | Green, Red 573nm Green, 624nm Red LED Indication - Discrete 2V Green, 2V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 11-22/R6G6C-A01/2T Models |
Category | Voltage - Forward (Vf) (Typ) 2V Green, 2V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 575nm Green, 632nm Red |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.50mm W |
Lens Style Round with Flat Top | Height (Max) 1.50mm |
Lens Size 1.10mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,09177 € | 550,62 € |
| Unit Price without VAT: | 0,09177 € |
|---|---|
| Unit Price with VAT: | 0,10921 € |

