
11-21/BHC-AQ2S2/2T | |
|---|---|
DigiKey Part Number | 1080-11-21/BHC-AQ2S2/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 11-21/BHC-AQ2S2/2T |
Description | LED BLUE CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 60° |
Part Status Discontinued at DigiKey | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Package / Case 1206 (3216 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 3.00mm L x 1.50mm W |
Lens Size 0.90mm Dia | Height (Max) 1.60mm |

