
1003SUGD/S400-A4 | |
|---|---|
DigiKey Part Number | 1080-1003SUGD/S400-A4-ND |
Manufacturer | |
Manufacturer Product Number | 1003SUGD/S400-A4 |
Description | LED GREEN DIFFUSED T/H |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 518nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Size / Dimension 6.22mm L x 3.68mm W |
Lens Style Rectangle with Flat Top | Height (Max) 7.41mm |
Lens Size 5.71mm x 3.17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16203 € | 243,05 € |
| Unit Price without VAT: | 0,16203 € |
|---|---|
| Unit Price with VAT: | 0,19282 € |

