
GM250-127-14-16 | |
|---|---|
DigiKey Part Number | 2985-GM250-127-14-16-ND |
Manufacturer | |
Manufacturer Product Number | GM250-127-14-16 |
Description | TE GENERATOR 127 COUPLE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEG (Thermoelectric Generator) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Height | 4.10mm | |
Number of Stages | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| 5 | 16,22800 € | 81,14 € |
| 10 | 15,79600 € | 157,96 € |
| 25 | 15,24480 € | 381,12 € |
| 50 | 14,84040 € | 742,02 € |
| 100 | 14,44700 € | 1.444,70 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |


