
AR-AR-060-24 | |
|---|---|
DigiKey Part Number | 2985-AR-AR-060-24-ND |
Manufacturer | |
Manufacturer Product Number | AR-AR-060-24 |
Description | TE ASSY,AA,60W,24VDC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 59.3 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 59.3 W | |
Current | 3 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 72.5 W | |
Operating Temperature | -10°C ~ 51°C | |
Weight | 5.5 lbs (2.5 kg) | |
Dimensions - Overall | 230mm L x 122mm W x 150.7mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,80000 € | 396,80 € |
| 5 | 372,80000 € | 1.864,00 € |
| 10 | 362,91900 € | 3.629,19 € |
| Unit Price without VAT: | 396,80000 € |
|---|---|
| Unit Price with VAT: | 472,19200 € |










