
APM-071-18MA2 | |
|---|---|
DigiKey Part Number | 2985-APM-071-18MA2-ND |
Manufacturer | |
Manufacturer Product Number | APM-071-18MA2 |
Description | TE MINIATURE.13X13X2.2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.2W @ 25°C 1.8 A 90°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 13.20mm L x 13.20mm W | |
Qmax @ Th | 9.2W @ 25°C | |
Delta Tmax @ Th | 64°C @ 25°C | |
Height | 2.20mm | |
Number of Stages | 1 | |
Current - Max | 1.8 A | |
Voltage - Max | 8 V | |
Operating Temperature | 90°C | |
Features | Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,59000 € | 45,59 € |
| 5 | 42,83600 € | 214,18 € |
| 10 | 41,70000 € | 417,00 € |
| 25 | 40,24480 € | 1.006,12 € |
| 50 | 39,17820 € | 1.958,91 € |
| 100 | 38,13990 € | 3.813,99 € |
| Unit Price without VAT: | 45,59000 € |
|---|---|
| Unit Price with VAT: | 54,25210 € |



