
CCG4/P | |
|---|---|
DigiKey Part Number | 6264-CCG4/P-ND |
Manufacturer | |
Manufacturer Product Number | CCG4/P |
Description | PCB CARD GUIDE , .062 PCB THICK |
Customer Reference | |
Detailed Description | Nylon, Screw Mount, 4.000" (101.60mm) 0.062" (1.57mm) Cards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETS Alliance | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Screw Mount, 4.000" (101.60mm) | |
For Use With/Related Products | 0.062" (1.57mm) Cards |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,70100 € | 37,01 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

