
EM6HD16EWBH-10IH | |
|---|---|
DigiKey Part Number | 2174-EM6HD16EWBH-10IHTR-ND - Tape & Reel (TR) 2174-EM6HD16EWBH-10IHCT-ND - Cut Tape (CT) 2174-EM6HD16EWBH-10IHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6HD16EWBH-10IH |
Description | IC DRAM 2GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 6,33000 € | 63,30 € |
| 25 | 6,13680 € | 153,42 € |
| 50 | 5,99060 € | 299,53 € |
| 100 | 5,84530 € | 584,53 € |
| 250 | 5,65504 € | 1.413,76 € |
| 500 | 5,61620 € | 2.808,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,58841 € | 6.882,61 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

