Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EM6HC16EWKG-12IH | |
|---|---|
DigiKey Part Number | 2174-EM6HC16EWKG-12IHTR-ND - Tape & Reel (TR) 2174-EM6HC16EWKG-12IHCT-ND - Cut Tape (CT) 2174-EM6HC16EWKG-12IHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6HC16EWKG-12IH |
Description | IC DRAM 1GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,33098 € | 3.496,47 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |




