
EM68C16CWQG-25IH | |
|---|---|
DigiKey Part Number | 2174-EM68C16CWQG-25IHTR-ND - Tape & Reel (TR) 2174-EM68C16CWQG-25IHCT-ND - Cut Tape (CT) 2174-EM68C16CWQG-25IHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM68C16CWQG-25IH |
Description | IC DRAM 1GBIT PARALLEL 84FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 3,21100 € | 32,11 € |
| 25 | 3,11600 € | 77,90 € |
| 50 | 3,04360 € | 152,18 € |
| 100 | 2,97160 € | 297,16 € |
| 250 | 2,87660 € | 719,15 € |
| 500 | 2,80550 € | 1.402,75 € |
| 1.000 | 2,77507 € | 2.775,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,04077 € | 7.601,93 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |


