
EM68B16CWQK-25IH | |
|---|---|
DigiKey Part Number | 2174-EM68B16CWQK-25IHTR-ND - Tape & Reel (TR) 2174-EM68B16CWQK-25IHCT-ND - Cut Tape (CT) 2174-EM68B16CWQK-25IHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM68B16CWQK-25IH |
Description | IC DRAM 512MBIT PARALLEL 84FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,32200 € | 23,22 € |
| 25 | 2,25440 € | 56,36 € |
| 50 | 2,20260 € | 110,13 € |
| 100 | 2,15100 € | 215,10 € |
| 250 | 2,08304 € | 520,76 € |
| 500 | 2,03198 € | 1.015,99 € |
| 1.000 | 1,98219 € | 1.982,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,62838 € | 4.070,95 € |
| 5.000 | 1,61944 € | 8.097,20 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

