
SW22E-2K | |
|---|---|
DigiKey Part Number | 5256-SW22E-2K-ND |
Manufacturer | |
Manufacturer Product Number | SW22E-2K |
Description | POT 2K OHM 0.5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer ETI Systems | Temperature Coefficient 20ppm/°C |
Series | Rotation 320° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 2k | Actuator Type Slotted |
Tolerance ±3% | Actuator Length 0.812" (20.63mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.860" Dia (21.84mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,11000 € | 59,11 € |
| 10 | 49,00200 € | 490,02 € |
| 25 | 45,45080 € | 1.136,27 € |
| 50 | 42,93000 € | 2.146,50 € |
| 100 | 40,54560 € | 4.054,56 € |
| Unit Price without VAT: | 59,11000 € |
|---|---|
| Unit Price with VAT: | 70,34090 € |

