100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 0.5W, 1/2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW22E-100

DigiKey Part Number
5256-SW22E-100-ND
Manufacturer
Manufacturer Product Number
SW22E-100
Description
POT 100 OHM 0.5W WIREWOUND LIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100
Tolerance
±3%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
80ppm/°C
Rotation
320°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.860" Dia (21.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,38000 €59,38 €
1049,22500 €492,25 €
2545,65760 €1.141,44 €
5043,12560 €2.156,28 €
10040,73020 €4.073,02 €
Manufacturers Standard Package
Unit Price without VAT:59,38000 €
Unit Price with VAT:70,66220 €