
SP30B-5K | |
|---|---|
DigiKey Part Number | 5256-SP30B-5K-ND |
Manufacturer | |
Manufacturer Product Number | SP30B-5K |
Description | POT 5K OHM 1.5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1.5W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 320° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.062" Dia (26.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 € | 235,39 € |
| 10 | 194,86000 € | 1.948,60 € |
| 25 | 180,67920 € | 4.516,98 € |
| 50 | 170,63060 € | 8.531,53 € |
| Unit Price without VAT: | 235,39000 € |
|---|---|
| Unit Price with VAT: | 280,11410 € |

