
SP22E-1K | |
|---|---|
DigiKey Part Number | 5256-SP22E-1K-ND |
Manufacturer | |
Manufacturer Product Number | SP22E-1K |
Description | POT 1K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±400ppm/°C | |
Rotation | 320° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.860" Dia (21.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 € | 40,84 € |
| 10 | 34,23800 € | 342,38 € |
| 25 | 31,90080 € | 797,52 € |
| 50 | 30,23460 € | 1.511,73 € |
| 100 | 28,65170 € | 2.865,17 € |
| 250 | 26,68220 € | 6.670,55 € |
| Unit Price without VAT: | 40,84000 € |
|---|---|
| Unit Price with VAT: | 48,59960 € |



