
SP12B-10K | |
|---|---|
DigiKey Part Number | 5256-SP12B-10K-ND |
Manufacturer | |
Manufacturer Product Number | SP12B-10K |
Description | POT 10K OHM 0.2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±15% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±400ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 0.811" (20.60mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.512" Dia (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,32000 € | 91,32 € |
| 10 | 75,66000 € | 756,60 € |
| 30 | 69,12233 € | 2.073,67 € |
| 50 | 66,27240 € | 3.313,62 € |
| 100 | 62,58860 € | 6.258,86 € |
| Unit Price without VAT: | 91,32000 € |
|---|---|
| Unit Price with VAT: | 108,67080 € |

