
MW22B-3-2K | |
|---|---|
DigiKey Part Number | 5256-MW22B-3-2K-ND |
Manufacturer | |
Manufacturer Product Number | MW22B-3-2K |
Description | POT 2K 3-TURN 2W WIRE LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±5% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.820" (20.83mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.880" Dia (22.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,18000 € | 40,18 € |
| 10 | 33,32900 € | 333,29 € |
| 25 | 30,91840 € | 772,96 € |
| 50 | 29,20600 € | 1.460,30 € |
| 100 | 27,58550 € | 2.758,55 € |
| 250 | 25,57720 € | 6.394,30 € |
| Unit Price without VAT: | 40,18000 € |
|---|---|
| Unit Price with VAT: | 47,81420 € |

