
MW22B-3-20K | |
|---|---|
DigiKey Part Number | 5256-MW22B-3-20K-ND |
Manufacturer | |
Manufacturer Product Number | MW22B-3-20K |
Description | MW22B-3-20K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±5% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.820" (20.83mm) | |
Actuator Diameter | 0.249" (6.33mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.880" Dia (22.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,43100 € | 1.321,55 € |
| Unit Price without VAT: | 26,43100 € |
|---|---|
| Unit Price with VAT: | 31,45289 € |

