1k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW22B-3-1K

DigiKey Part Number
5256-MW22B-3-1K-ND
Manufacturer
Manufacturer Product Number
MW22B-3-1K
Description
POT 1K 3-TURN 2W WIRE LINEAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±5%
Power (Watts)
1W
Built in Switch
None
Number of Turns
3.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
80ppm/°C
Rotation
1080°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.820" (20.83mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.880" Dia (22.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,18000 €40,18 €
1033,32900 €333,29 €
2530,91840 €772,96 €
5029,20600 €1.460,30 €
10027,58550 €2.758,55 €
25025,57720 €6.394,30 €
Manufacturers Standard Package
Unit Price without VAT:40,18000 €
Unit Price with VAT:47,81420 €