
MW12B-10L-10K | |
|---|---|
DigiKey Part Number | 5256-MW12B-10L-10K-ND |
Manufacturer | |
Manufacturer Product Number | MW12B-10L-10K |
Description | MW12B-10L-10K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1.5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer ETI Systems | Temperature Coefficient 20ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Round |
Tolerance ±3% | Actuator Length 0.810" (20.57mm) |
Power (Watts) 1.5W | Actuator Diameter 0.125" (3.18mm) |
Number of Turns 10.0 | Bushing Thread 1/4-32 |
Taper Linear | Mounting Type Panel Mount |
Number of Gangs 1 | Size - Body Rectangular - 1.000" x 0.295" Face (25.40mm x 7.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 € | 80,42 € |
| 10 | 73,85900 € | 738,59 € |
| 25 | 72,35000 € | 1.808,75 € |
| 50 | 71,47440 € | 3.573,72 € |
| 100 | 70,77640 € | 7.077,64 € |
| Unit Price without VAT: | 80,42000 € |
|---|---|
| Unit Price with VAT: | 95,69980 € |

