
MW10B-10-10K | |
|---|---|
DigiKey Part Number | 5256-MW10B-10-10K-ND |
Manufacturer | |
Manufacturer Product Number | MW10B-10-10K |
Description | MW10B-10-10K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer ETI Systems | Temperature Coefficient 20ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Round |
Tolerance ±3% | Actuator Length 0.275" (6.99mm) |
Power (Watts) 1W | Actuator Diameter 0.125" (3.18mm) |
Number of Turns 10.0 | Bushing Thread M7 x 0.75 |
Taper Linear | Mounting Type Panel Mount |
Number of Gangs 1 | Size - Body Round - 0.400" Dia (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,34000 € | 157,34 € |
| 10 | 147,63900 € | 1.476,39 € |
| 25 | 145,40240 € | 3.635,06 € |
| 50 | 144,10660 € | 7.205,33 € |
| Unit Price without VAT: | 157,34000 € |
|---|---|
| Unit Price with VAT: | 187,23460 € |

