
MBA25L-1/4 | |
|---|---|
DigiKey Part Number | 5256-MBA25L-1/4-ND |
Manufacturer | |
Manufacturer Product Number | MBA25L-1/4 |
Description | SCALE DIAL 0.25" 10 TURN LOCKING |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 10.0 Turn Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 10.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,72000 € | 60,72 € |
| Unit Price without VAT: | 60,72000 € |
|---|---|
| Unit Price with VAT: | 72,25680 € |

