MB25L-1/4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 971
Unit Price: 11,11000 €
Datasheet
0.250" (6.35mm) Shaft Size 10.0 Turn Scale Dial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB25L-1/4

DigiKey Part Number
5256-MB25L-1/4-ND
Manufacturer
Manufacturer Product Number
MB25L-1/4
Description
SCALE DIAL 0.25" 10 TURN LOCKING
Customer Reference
Detailed Description
0.250" (6.35mm) Shaft Size 10.0 Turn Scale Dial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ETI Systems
Series
Packaging
Bulk
Part Status
Obsolete
Shaft Size
0.250" (6.35mm)
Number of Turns
10.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes