
LHK15-30-P | |
|---|---|
DigiKey Part Number | 5256-LHK15-30-P-ND |
Manufacturer | |
Manufacturer Product Number | LHK15-30-P |
Description | LINEAR POT HALL EFFECT PARALLEL |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Chassis Mount Potentiometer 1.0 Turns Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.5% | |
Power (Watts) | - | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | - | |
Termination Style | Wire Leads | |
Actuator Type | Round | |
Actuator Length | 1.339" (34.00mm) | |
Actuator Diameter | 0.157" (4.00mm) | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Size - Body | Rectangular - 3.465" x 0.496" Face (88.00mm x 12.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,17000 € | 211,17 € |
| Unit Price without VAT: | 211,17000 € |
|---|---|
| Unit Price with VAT: | 251,29230 € |

