
LCP8P-10-10K | |
|---|---|
DigiKey Part Number | 5256-LCP8P-10-10K-ND |
Manufacturer | |
Manufacturer Product Number | LCP8P-10-10K |
Description | LINEAR POT 10K OHM 0.2W PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Chassis Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±15% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±400ppm/°C | |
Rotation | - | |
Resistive Material | Conductive Plastic | |
Termination Style | Wire Leads | |
Actuator Type | Round | |
Actuator Length | 0.393" (9.98mm) | |
Actuator Diameter | 0.079" (2.01mm) | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Size - Body | Rectangular - 1.260" x 0.290" Face (32.00mm x 7.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,10000 € | 60,10 € |
| 10 | 49,81700 € | 498,17 € |
| 30 | 45,51933 € | 1.365,58 € |
| 50 | 43,64460 € | 2.182,23 € |
| 100 | 41,22050 € | 4.122,05 € |
| Unit Price without VAT: | 60,10000 € |
|---|---|
| Unit Price with VAT: | 71,51900 € |

