
LCP12Y-50-5K | |
|---|---|
DigiKey Part Number | 5256-LCP12Y-50-5K-ND |
Manufacturer | |
Manufacturer Product Number | LCP12Y-50-5K |
Description | LINEAR POT 5K OHM 0.2W PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Surface Mount Potentiometer 1.0 Turns Conductive Plastic 0.2W, 1/5W Solder Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±400ppm/°C | |
Rotation | - | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Round | |
Actuator Length | 1.240" (31.50mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | - | |
Mounting Type | Surface Mount | |
Size - Body | Rectangular - 1.500" x 0.500" Face (38.10mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,64000 € | 505,64 € |
| Unit Price without VAT: | 505,64000 € |
|---|---|
| Unit Price with VAT: | 601,71160 € |

