
LCP12S-50-10K | |
|---|---|
DigiKey Part Number | 5256-LCP12S-50-10K-ND |
Manufacturer | |
Manufacturer Product Number | LCP12S-50-10K |
Description | LINEAR POT 10K OHM 0.7W PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Conductive Plastic 0.7W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.7W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±400ppm/°C | |
Rotation | - | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Round | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 3.000" x 0.492" Face (76.20mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,34000 € | 172,34 € |
| 10 | 142,69900 € | 1.426,99 € |
| 30 | 130,34733 € | 3.910,42 € |
| 50 | 124,96580 € | 6.248,29 € |
| Unit Price without VAT: | 172,34000 € |
|---|---|
| Unit Price with VAT: | 205,08460 € |

