
LCP12S-25-5K | |
|---|---|
DigiKey Part Number | 5256-LCP12S-25-5K-ND |
Manufacturer | |
Manufacturer Product Number | LCP12S-25-5K |
Description | LINEAR POT 5K OHM 0.4W PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Conductive Plastic 0.4W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer ETI Systems | Adjustment Type Side Adjustment |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 5k | Actuator Type Round |
Tolerance ±20% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 0.4W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 2.000" x 0.492" Face (50.80mm x 12.50mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,70000 € | 144,70 € |
| 10 | 119,83500 € | 1.198,35 € |
| 30 | 109,46600 € | 3.283,98 € |
| 50 | 104,94840 € | 5.247,42 € |
| Unit Price without VAT: | 144,70000 € |
|---|---|
| Unit Price with VAT: | 172,19300 € |

